RF Transistor NPN 12V 50mA 1.5GHz 350mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 50mA 1.5GHz 350mW Through Hole TO-92 (TO-226)
TO-92

MPS3563RLRA

DigiKey Part Number
488-MPS3563RLRA-ND
Manufacturer
Manufacturer Product Number
MPS3563RLRA
Description
RF TRANS NPN 12V 1.5GHZ TO-92
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 1.5GHz 350mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
14dB @ 200MHz
Manufacturer
onsemi
Power - Max
350mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8mA, 10V
Part Status
Discontinued at DigiKey
Current - Collector (Ic) (Max)
50mA
Transistor Type
NPN
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Through Hole
Frequency - Transition
1.5GHz
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Noise Figure (dB Typ @ f)
6.5dB @ 60MHz
Supplier Device Package
TO-92 (TO-226)
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.