
MPS3563G | |
|---|---|
DigiKey Part Number | MPS3563GOS-ND |
Manufacturer | |
Manufacturer Product Number | MPS3563G |
Description | TRANS NPN 12V 0.05A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 50 mA 600MHz 350 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS3563G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Bulk | Frequency - Transition 600MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package TO-92 (TO-226) |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |

