MPS3392 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.233
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS3392

DigiKey Part Number
MPS3392-ND
Manufacturer
Manufacturer Product Number
MPS3392
Description
TRANS NPN 25V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MPS3392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2mA, 4.5V
Mfr
Power - Max
625 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Transistor Type
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
100 mA
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN2222TFonsemi14.233PN2222TFCT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes