MPS2369ARLRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49.413
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor NPN 15 V 200 mA 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 15 V 200 mA 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS2369ARLRP

DigiKey Part Number
MPS2369ARLRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPS2369ARLRP
Description
TRANS NPN 15V 0.2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS2369ARLRP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
400nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2369ALT1Gonsemi49.413MMBT2369ALT1GOSCT-ND0,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable