Direct

MPS2369AG | |
|---|---|
DigiKey Part Number | MPS2369AG-ND |
Manufacturer | |
Manufacturer Product Number | MPS2369AG |
Description | TRANS NPN 15V 0.2A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS2369AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


