Direct

MPS2369A | |
|---|---|
DigiKey Part Number | MPS2369A-ND |
Manufacturer | |
Manufacturer Product Number | MPS2369A |
Description | TRANS NPN 15V 0.2A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS2369A Models |
Category | Current - Collector Cutoff (Max) 400nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2369ALT1G | onsemi | 49.413 | MMBT2369ALT1GOSCT-ND | 0,17000 € | Direct |


