Similar



MPS2222RLRPG | |
|---|---|
DigiKey Part Number | MPS2222RLRPG-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPS2222RLRPG |
Description | TRANS NPN 30V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS2222RLRPG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222ALT1G | onsemi | 245.839 | MMBT2222ALT1GOSCT-ND | 0,13000 € | Similar |
| PN2222TF | onsemi | 14.233 | PN2222TFCT-ND | 0,31000 € | Similar |



