MPS2222RLRM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.233
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS2222RLRM

DigiKey Part Number
MPS2222RLRM-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPS2222RLRM
Description
TRANS NPN 30V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS2222RLRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN2222TFonsemi14.233PN2222TFCT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable