Bipolar (BJT) Transistor Array 2 NPN, 2 PNP Complementary 150V 500mA 50MHz 750mW Through Hole 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7051

DigiKey Part Number
2156-MPQ7051-ND
Manufacturer
Manufacturer Product Number
MPQ7051
Description
TRANS 2NPN/2PNP 150V 0.5A 14PDIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP Complementary 150V 500mA 50MHz 750mW Through Hole 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN, 2 PNP Complementary
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
150V
Vce Saturation (Max) @ Ib, Ic
700mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 10mA, 10V
Power - Max
750mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8187
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2261,14460 €258,68 €
Unit Price without VAT:1,14460 €
Unit Price with VAT:1,36207 €