Image for MPN3404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPN3404

DigiKey Part Number
488-MPN3404-ND
Manufacturer
Manufacturer Product Number
MPN3404
Description
RF DIODE PIN 20V 400MW TO-92
Customer Reference
Detailed Description
RF Diode PIN - Single 20V 400 mW TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
20V
Capacitance @ Vr, F
2pF @ 15V, 1MHz
Resistance @ If, F
850mOhm @ 10mA, 100MHz
Power Dissipation (Max)
400 mW
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.