N-Channel 90 V 2A (Ta) 1W (Ta) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF990

DigiKey Part Number
MPF990OS-ND
Manufacturer
Manufacturer Product Number
MPF990
Description
MOSFET N-CH 90V 2A TO92-3
Customer Reference
Detailed Description
N-Channel 90 V 2A (Ta) 1W (Ta) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPF990 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
90 V
Supplier Device Package
TO-92 (TO-226)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable