


MPF4393RLRPG | |
|---|---|
DigiKey Part Number | MPF4393RLRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPF4393RLRPG |
Description | JFET N-CH 30V TO92 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 350 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPF4393RLRPG Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 15V (VGS) |
Manufacturer onsemi | Resistance - RDS(On) 100 Ohms |
Packaging Tape & Box (TB) | Power - Max 350 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-92 (TO-226) |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 10 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J109-D26Z | onsemi | 1.711 | J109-D26ZCT-ND | 0,70000 € | Similar |
| J112-D74Z | onsemi | 42 | J112-D74ZCT-ND | 0,55000 € | Similar |
| J211-D74Z | onsemi | 4.294 | J211-D74ZCT-ND | 0,24000 € | Similar |
| MMBF4393LT1G | onsemi | 41.636 | MMBF4393LT1GOSCT-ND | 0,40000 € | Similar |



