
MPF102_D74Z | |
|---|---|
DigiKey Part Number | MPF102_D74Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPF102_D74Z |
Description | RF MOSFET JFET 25V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPF102_D74Z Models |
Category | Current Rating (Amps) 20mA |
Manufacturer onsemi | Voltage - Rated 25 V |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Technology JFET | Supplier Device Package TO-92-3 |
Configuration N-Channel | Base Product Number |




