Similar

MOCD223R1M | |
|---|---|
DigiKey Part Number | MOCD223R1M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOCD223R1M |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD223R1M Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3.5µs, 95µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD217R2VM | onsemi | 988 | 488-MOCD217R2VMCT-ND | 0,84000 € | Similar |
| ILD223T | Vishay Semiconductor Opto Division | 15.605 | 751-1314-1-ND | 1,60000 € | Similar |



