Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD217VM

DigiKey Part Number
MOCD217VM-ND
Manufacturer
Manufacturer Product Number
MOCD217VM
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD217VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.05V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.088
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1000
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
500,57920 €28,96 €
1000,53370 €53,37 €
5000,45222 €226,11 €
1.0000,42558 €425,58 €
2.0000,40298 €805,96 €
5.0000,37832 €1.891,60 €
10.0000,36295 €3.629,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €