
MOCD213R2VM | |
|---|---|
DigiKey Part Number | MOCD213R2VMTR-ND - Tape & Reel (TR) MOCD213R2VMCT-ND - Cut Tape (CT) MOCD213R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD213R2VM |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD213R2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 1.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,42520 € | 42,52 € |
| 500 | 0,35768 € | 178,84 € |
| 1.000 | 0,33557 € | 335,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31140 € | 778,50 € |
| 5.000 | 0,29631 € | 1.481,55 € |
| 7.500 | 0,28858 € | 2.164,35 € |
| 12.500 | 0,27986 € | 3.498,25 € |
| 17.500 | 0,27467 € | 4.806,73 € |
| 25.000 | 0,26961 € | 6.740,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


