


MOC8204SR2M | |
|---|---|
DigiKey Part Number | MOC8204SR2MTR-ND - Tape & Reel (TR) MOC8204SR2MCT-ND - Cut Tape (CT) MOC8204SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8204SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8204SR2M Models |
Category | Voltage - Output (Max) 400V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC8204SM | onsemi | 7 | MOC8204SM-ND | 0,88000 € | Parametric Equivalent |
| MOC8204SR2M | Rochester Electronics, LLC | 17.300 | 2156-MOC8204SR2M-ND | 0,48445 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,51540 € | 51,54 € |
| 500 | 0,43586 € | 217,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39408 € | 394,08 € |
| 2.000 | 0,37286 € | 745,72 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


