Parametric Equivalent
Parametric Equivalent



MOC8106SR2VM | |
|---|---|
DigiKey Part Number | MOC8106SR2VMTR-ND - Tape & Reel (TR) MOC8106SR2VMCT-ND - Cut Tape (CT) MOC8106SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8106SR2VM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8106SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 150% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,33100 € | 33,10 € |
| 500 | 0,27582 € | 137,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24782 € | 247,82 € |
| 2.000 | 0,23304 € | 466,08 € |
| 3.000 | 0,22545 € | 676,35 € |
| 5.000 | 0,21689 € | 1.084,45 € |
| 7.000 | 0,21179 € | 1.482,53 € |
| 10.000 | 0,20681 € | 2.068,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



