MOC8106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 923
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.209
Unit Price: 0,60000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.289
Unit Price: 0,57000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19316 €
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8106

DigiKey Part Number
MOC8106-ND
Manufacturer
Manufacturer Product Number
MOC8106
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
100 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
150% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
2µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
1µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC8106Monsemi923MOC8106M-ND0,59000 €Similar
CNY17-2-000EBroadcom Limited12.209516-1575-5-ND0,60000 €Similar
CNY17F-2Vishay Semiconductor Opto Division2.289751-1270-5-ND0,57000 €Similar
MOC8106Isocom Components 2004 LTD058-MOC8106-ND0,19316 €Similar
Obsolete
This product is no longer manufactured. View Substitutes