Similar
Similar

MOC8105SD | |
|---|---|
DigiKey Part Number | MOC8105SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8105SD |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8105SD Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 100 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 65% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 133% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F2SR2M | onsemi | 977 | CNY17F2SR2MCT-ND | 0,63000 € | Similar |
| MOC8105SM | Isocom Components 2004 LTD | 0 | 58-MOC8105SM-ND | 0,21732 € | Similar |
| MOC8105SMT&R | Isocom Components 2004 LTD | 0 | 58-MOC8105SMT&RTR-ND | 0,24846 € | Similar |



