MOC8105300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,21082 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20847 €
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8105300

DigiKey Part Number
MOC8105300-ND
Manufacturer
Manufacturer Product Number
MOC8105300
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC8105300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
30V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
100 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
65% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
133% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
2µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
1µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17F2VMonsemi0CNY17F2VM-ND0,21082 €Similar
MOC8105Isocom Components 2004 LTD058-MOC8105-ND0,20847 €Similar
Obsolete
This product is no longer manufactured. View Substitutes