


MOC8104 | |
|---|---|
DigiKey Part Number | MOC8104-ND |
Manufacturer | |
Manufacturer Product Number | MOC8104 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC8104 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 100 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 256% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 1µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F4M | onsemi | 1.830 | 488-CNY17F4M-ND | 0,55000 € | Similar |
| CNY17-4-000E | Broadcom Limited | 18.869 | 516-1577-5-ND | 0,60000 € | Similar |
| MOC8104 | Isocom Components 2004 LTD | 0 | 58-MOC8104-ND | 0,20847 € | Similar |




