


MOC8100M | |
|---|---|
DigiKey Part Number | MOC8100M-ND |
Manufacturer | |
Manufacturer Product Number | MOC8100M |
Description | OPTOISO 7.5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC8100M Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 7500Vpk | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 30% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 20µs, 20µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |



