Optoisolator Darlington Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8050TVM

DigiKey Part Number
MOC8050TVM-ND
Manufacturer
Manufacturer Product Number
MOC8050TVM
Description
OPTOISOLTR 4.17KV 1CH DARL 6-DIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
4170Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
500% @ 10mA
Package / Case
6-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
8.5µs, 95µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,60000 €0,60 €
500,33480 €16,74 €
1000,30630 €30,63 €
5000,25508 €127,54 €
1.0000,23825 €238,25 €
2.0000,22396 €447,92 €
5.0000,20834 €1.041,70 €
10.0000,19860 €1.986,00 €
25.0000,18798 €4.699,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €