
MOC8030300 | |
|---|---|
DigiKey Part Number | MOC8030300-ND |
Manufacturer | |
Manufacturer Product Number | MOC8030300 |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC8030300 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 300% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 3.5µs, 95µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |



