


MOC8021SM | |
|---|---|
DigiKey Part Number | MOC8021SMOS-ND |
Manufacturer | |
Manufacturer Product Number | MOC8021SM |
Description | OPTOISOLTR 4.17KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8021SM Models |
Category | Voltage - Output (Max) 50V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 8.5µs, 95µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,52280 € | 52,28 € |
| 500 | 0,44284 € | 221,42 € |
| 1.000 | 0,41666 € | 416,66 € |
| 2.000 | 0,39446 € | 788,92 € |
| 5.000 | 0,37022 € | 1.851,10 € |
| 10.000 | 0,35512 € | 3.551,20 € |
| 25.000 | 0,33868 € | 8.467,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

