
Category | Voltage - Output (Max) 50V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 2V |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Current Transfer Ratio (Min) 500% @ 10mA | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |

