Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer onsemi | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tube | Response Time 20µs, 80µs |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Sensing Distance 0.200" (5.08mm) | Mounting Type Through Hole, Flange |
Sensing Method Through-Beam | Package / Case Slotted, PC Pins |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTH-301A | LITEON | 1.954 | LTH-301A-ND | 0,73000 € | Similar |