MOC5008SVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.845
Unit Price: 0,87000 €
Datasheet
Logic Output Optoisolator 1MHz Open Collector 7500Vpk 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC5008SVM

DigiKey Part Number
MOC5008SVM-ND
Manufacturer
Manufacturer Product Number
MOC5008SVM
Description
OPTOISOLTR 7.5KV OPEN COLL 6-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 7500Vpk 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bag
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
7500Vpk
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
4mA
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes