MOC5007FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.081
Unit Price: 1,26000 €
Datasheet
Logic Output Optoisolator 1MHz Open Collector 7500Vpk 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC5007FM

DigiKey Part Number
MOC5007FM-ND
Manufacturer
Manufacturer Product Number
MOC5007FM
Description
OPTOISOLTR 7.5KV OPEN COLL 6-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 7500Vpk 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
onsemi
Current - Output / Channel
50 mA
Series
Data Rate
1MHz
Packaging
Bag
Current - DC Forward (If) (Max)
1.6mA
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Inputs - Side 1/Side 2
1/0
Supplier Device Package
6-SMD
Voltage - Isolation
7500Vpk
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11L1SMonsemi6.081H11L1SM-ND1,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes