Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MOC3163SR2M | |
|---|---|
DigiKey Part Number | MOC3163SR2MTR-ND - Tape & Reel (TR) MOC3163SR2MCT-ND - Cut Tape (CT) MOC3163SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3163SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3163SR2M Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL410-X007 | Vishay Semiconductor Opto Division | 30 | IL410-X007-ND | 2,98000 € | Similar |
| IL410-X007T | Vishay Semiconductor Opto Division | 7.633 | IL410-X007TCT-ND | 2,98000 € | Similar |
| IL4116-X007 | Vishay Semiconductor Opto Division | 0 | IL4116-X007-ND | 1,84705 € | Similar |
| IL4116-X007T | Vishay Semiconductor Opto Division | 999 | 751-IL4116-X007TCT-ND | 3,32000 € | Similar |
| IL4118-X007 | Vishay Semiconductor Opto Division | 627 | IL4118-X007-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 0,97160 € | 97,16 € |
| 500 | 0,83822 € | 419,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76415 € | 764,15 € |
| 2.000 | 0,72870 € | 1.457,40 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




