
MOC3162VM | |
|---|---|
DigiKey Part Number | MOC3162VM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3162VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3162VM Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |


