Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
6-DIP WHITE

MOC3082VM

DigiKey Part Number
MOC3082VM-ND
Manufacturer
Manufacturer Product Number
MOC3082VM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3082VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
onsemi
Current - Hold (Ih)
500µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
4170Vrms
Supplier Device Package
6-DIP
Voltage - Off State
800 V
Approval Agency
IEC/EN/DIN, UL
Static dV/dt (Min)
600V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.795
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,75300 €7,53 €
1000,56160 €56,16 €
5000,47674 €238,37 €
1.0000,44900 €449,00 €
2.0000,42547 €850,94 €
5.0000,39978 €1.998,90 €
10.0000,38378 €3.837,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €