


MOC3082SVM | |
|---|---|
DigiKey Part Number | MOC3082SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3082SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3082SVM Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 50 | 0,50660 € | 25,33 € |
| 100 | 0,46580 € | 46,58 € |
| 500 | 0,39320 € | 196,60 € |
| 1.000 | 0,36943 € | 369,43 € |
| 2.000 | 0,34925 € | 698,50 € |
| 5.000 | 0,32721 € | 1.636,05 € |
| 10.000 | 0,31348 € | 3.134,80 € |
| 25.000 | 0,29852 € | 7.463,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


