


MOC3081SR2M | |
|---|---|
DigiKey Part Number | MOC3081SR2MTR-ND - Tape & Reel (TR) MOC3081SR2MCT-ND - Cut Tape (CT) MOC3081SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3081SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3081SR2M Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4108-X017 | Vishay Semiconductor Opto Division | 187 | IL4108-X017-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,51830 € | 51,83 € |
| 500 | 0,43834 € | 219,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39630 € | 396,30 € |
| 2.000 | 0,37495 € | 749,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

