
MOC3073SR2VM | |
|---|---|
DigiKey Part Number | 488-MOC3073SR2VMTR-ND - Tape & Reel (TR) 488-MOC3073SR2VMCT-ND - Cut Tape (CT) 488-MOC3073SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3073SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3073SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 6mA | |
Current - Hold (Ih) | 540µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,48380 € | 48,38 € |
| 500 | 0,40870 € | 204,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38410 € | 384,10 € |
| 2.000 | 0,36325 € | 726,50 € |
| 3.000 | 0,35255 € | 1.057,65 € |
| 5.000 | 0,34047 € | 1.702,35 € |
| 7.000 | 0,33329 € | 2.333,03 € |
| 10.000 | 0,32628 € | 3.262,80 € |
| 25.000 | 0,31082 € | 7.770,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

