Optoisolator Triac Output 4170Vrms 1 Channel 6-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3071TVM

DigiKey Part Number
488-MOC3071TVM-ND
Manufacturer
Manufacturer Product Number
MOC3071TVM
Description
OPTOISO 4.17KV TRIAC 1CH 6-PDIP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
15mA
Manufacturer
onsemi
Current - Hold (Ih)
540µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.400", 10.16mm)
Voltage - Isolation
4170Vrms
Supplier Device Package
6-PDIP
Voltage - Off State
800 V
Approval Agency
UL, VDE
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,65400 €6,54 €
1000,48520 €48,52 €
5000,41012 €205,06 €
1.0000,38552 €385,52 €
2.0000,36466 €729,32 €
5.0000,34188 €1.709,40 €
10.0000,32769 €3.276,90 €
25.0000,31223 €7.805,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €