
MOC3063FR2M | |
|---|---|
DigiKey Part Number | MOC3063FR2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC3063FR2M |
Description | OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD |
EDA/CAD Models | MOC3063FR2M Models |
Category | Voltage - Off State 600 V |
Manufacturer onsemi | Current - LED Trigger (Ift) (Max) 5mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) 500µA (Typ) |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit Yes | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 7500Vpk | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3063SR2M | onsemi | 1.428 | MOC3063SR2MCT-ND | 0,99000 € | Similar |
| Q3062 | QT Brightek (QTB) | 0 | 1516-1015-ND | 0,60117 € | Similar |
| Q3063 | QT Brightek (QTB) | 0 | 1516-1016-ND | 0,60117 € | Similar |



