Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3052TVM

DigiKey Part Number
MOC3052TVM-ND
Manufacturer
Manufacturer Product Number
MOC3052TVM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
onsemi
Current - Hold (Ih)
220µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.400", 10.16mm)
Voltage - Isolation
4170Vrms
Supplier Device Package
6-DIP
Voltage - Off State
600 V
Approval Agency
UR, VDE
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3052MLITEON2.614MOC3052M-LO-ND0,77000 €Similar
In-Stock: 7.783
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,87000 €0,87 €
500,49240 €24,62 €
1000,45270 €45,27 €
5000,38160 €190,80 €
1.0000,35836 €358,36 €
2.0000,33862 €677,24 €
5.0000,31706 €1.585,30 €
10.0000,30363 €3.036,30 €
25.0000,28900 €7.225,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €