


MOC3052SR2VM | |
|---|---|
DigiKey Part Number | MOC3052SR2VMTR-ND - Tape & Reel (TR) MOC3052SR2VMCT-ND - Cut Tape (CT) MOC3052SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3052SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3052SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 220µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,52070 € | 52,07 € |
| 500 | 0,44034 € | 220,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39808 € | 398,08 € |
| 2.000 | 0,37663 € | 753,26 € |
| 3.000 | 0,36563 € | 1.096,89 € |
| 5.000 | 0,35321 € | 1.766,05 € |
| 7.000 | 0,34583 € | 2.420,81 € |
| 10.000 | 0,33862 € | 3.386,20 € |
| 25.000 | 0,32273 € | 8.068,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |




