Similar

MOC3052SM_F132 | |
|---|---|
DigiKey Part Number | MOC3052SM_F132-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052SM_F132 |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 220µA (Typ) |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UR |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3052SM | onsemi | 13.910 | MOC3052SM-ND | 0,82000 € | Similar |
| VO3053-X009T | Vishay Semiconductor Opto Division | 4.838 | VO3053-X009TCT-ND | 0,90000 € | Similar |



