Similar
Similar

MOC3052FVM | |
|---|---|
DigiKey Part Number | MOC3052FVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052FVM |
Description | OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3052FVM Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 280µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 7500Vpk | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UR, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3052SVM | onsemi | 465 | MOC3052SVM-ND | 0,82000 € | Similar |
| VO3052-X016 | Vishay Semiconductor Opto Division | 1.990 | VO3052-X016-ND | 1,26000 € | Similar |



