MOC3052FR2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.568
Unit Price: 0,93000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,48728 €

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,60385 €

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,48728 €

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,39317 €
Datasheet
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3052FR2M

DigiKey Part Number
MOC3052FR2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC3052FR2M
Description
OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3052FR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
onsemi
Current - Hold (Ih)
280µA (Typ)
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
7500Vpk
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Approval Agency
UR
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3052SR2Monsemi4.568MOC3052SR2MCT-ND0,93000 €Similar
EL3051Everlight Electronics Co Ltd0EL3051-ND0,48728 €Similar
EL3052Everlight Electronics Co Ltd0EL3052-ND0,60385 €Similar
EL3053Everlight Electronics Co Ltd0EL3053-ND0,48728 €Similar
IS3052GIsocom Components 2004 LTD058-IS3052G-ND0,39317 €Similar
Obsolete
This product is no longer manufactured. View Substitutes