Direct

MOC3051TM | |
|---|---|
DigiKey Part Number | MOC3051TM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3051TM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3051TM Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 220µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.400", 10.16mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency UR |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3051TVM | onsemi | 490 | MOC3051TVM-ND | 0,82000 € | Direct |
| IS3052 | Isocom Components 2004 LTD | 0 | 58-IS3052-ND | 0,36608 € | Similar |



