


MOC3043VM | |
|---|---|
DigiKey Part Number | MOC3043VM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3043VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,47170 € | 47,17 € |
| 500 | 0,39814 € | 199,07 € |
| 1.000 | 0,37408 € | 374,08 € |
| 2.000 | 0,35364 € | 707,28 € |
| 5.000 | 0,33133 € | 1.656,65 € |
| 10.000 | 0,31743 € | 3.174,30 € |
| 25.000 | 0,30228 € | 7.557,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

