Direct
Similar

MOC3043TM | |
|---|---|
DigiKey Part Number | MOC3043TM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043TM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3043TM Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.400", 10.16mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3043TVM | onsemi | 0 | MOC3043TVM-ND | 0,91000 € | Direct |
| VO3063-X006 | Vishay Semiconductor Opto Division | 178 | VO3063-X006-ND | 1,40000 € | Similar |



