


MOC3043SVM | |
|---|---|
DigiKey Part Number | MOC3043SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3043SVM Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 400 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,46510 € | 46,51 € |
| 500 | 0,39252 € | 196,26 € |
| 1.000 | 0,36876 € | 368,76 € |
| 2.000 | 0,34861 € | 697,22 € |
| 5.000 | 0,32661 € | 1.633,05 € |
| 10.000 | 0,31290 € | 3.129,00 € |
| 25.000 | 0,29796 € | 7.449,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

