Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
MOC3041SM

MOC3043SR2VM

DigiKey Part Number
MOC3043SR2VMTR-ND - Tape & Reel (TR)
MOC3043SR2VMCT-ND - Cut Tape (CT)
MOC3043SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3043SR2VM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3043SR2VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
onsemi
Current - Hold (Ih)
400µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
4170Vrms
Supplier Device Package
6-SMD
Voltage - Off State
400 V
Approval Agency
IEC/EN/DIN, UL
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VO3063-X017TVishay Semiconductor Opto Division3.445VO3063-X017TCT-ND1,50000 €Similar
In-Stock: 446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,69300 €6,93 €
1000,51420 €51,42 €
5000,43486 €217,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39316 €393,16 €
2.0000,37197 €743,94 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €