Direct



MOC3043SM | |
|---|---|
DigiKey Part Number | MOC3043SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3043SM Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 400 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3043SR2M | onsemi | 13.370 | MOC3043SR2MCT-ND | 0,93000 € | Direct |
| MOC3043SM | Isocom Components 2004 LTD | 814 | 58-MOC3043SM-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,47980 € | 47,98 € |
| 500 | 0,40530 € | 202,65 € |
| 1.000 | 0,38090 € | 380,90 € |
| 2.000 | 0,36020 € | 720,40 € |
| 5.000 | 0,33759 € | 1.687,95 € |
| 10.000 | 0,32351 € | 3.235,10 € |
| 25.000 | 0,30817 € | 7.704,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



