


MOC3042VM | |
|---|---|
DigiKey Part Number | MOC3042VM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3042VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3042VM Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 50 | 0,84300 € | 42,15 € |
| 100 | 0,78080 € | 78,08 € |
| 500 | 0,67002 € | 335,01 € |
| 1.000 | 0,63386 € | 633,86 € |
| 2.000 | 0,60320 € | 1.206,40 € |
| 5.000 | 0,56976 € | 2.848,80 € |
| 10.000 | 0,54895 € | 5.489,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

